| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-168 |
337-014-559-168
| Heilind Number: | EDA337-014-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only offers a pop of color but also stands out for its high functionality. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, durability and reliability are guaranteed. Boasting a single row design with 14 positions, it ensures seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assembly with this essential component.

