| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-202 |
337-014-559-202
| Heilind Number: | EDA337-014-559-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this two-row connector features 14 positions for optimal performance. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in all applications. The green housing not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation makes it space-saving and versatile, perfect for tight PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and rugged environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

