| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-203 |
337-014-559-203
| Heilind Number: | EDA337-014-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With two rows of copper alloy contacts and a total of 14 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for efficient use of space, while the wide operating temperature range of -40 to 105°C ensures durability in extreme conditions. Elevate your electronic projects with this essential component.

