| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-204 |
337-014-559-204
| Heilind Number: | EDA337-014-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features two rows with a total of 14 positions, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your board. Its right angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for seamless data transmission.

