| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-258 |
337-014-559-258
| Heilind Number: | EDA337-014-559-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed with a durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures high performance and longevity in any electronic application. With a pitch of .156 inches and two rows of 14 positions, it offers ample connectivity options for your circuit boards. Its right-angle mount orientation makes it easy to integrate into your designs, while its operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Trust in this green-colored connector for seamless board-to-board connections in your projects.

