| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-268 |
337-014-559-268
| Heilind Number: | EDA337-014-559-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable signal transmission, suitable for high-speed data transfer applications. The 0.156-inch pitch and 0.2-inch row spacing accommodate up to 14 positions, offering ample connectivity options. Its right-angle mount orientation allows for efficient board-to-board connections, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for use in various electronic devices, this connector is a versatile and essential component for your projects.

