| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-603 |
337-014-559-603
| Heilind Number: | EDA337-014-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers precise alignment for optimal functionality. The 14 gold-plated contacts, crafted from Copper Alloy, ensure reliable and efficient power transmission, supporting an amperage of up to 3 A. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.

