| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-604 |
337-014-559-604
| Heilind Number: | EDA337-014-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring a single row with 14 positions, it facilitates efficient signal transmission within your circuit. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Its Right Angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB setup with this essential component, perfect for a wide range of applications in the electronics industry.

