| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-607 |
337-014-559-607
| Heilind Number: | EDA337-014-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a high amperage rating of 3A, it guarantees reliable power transmission. The single-row design, with 14 positions and a pitch of .156 inches, offers efficient signal routing on your circuit board. Crafted from Copper Alloy, the contacts provide excellent conductivity, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Upgrade your PCB connectivity with this versatile and high-performance component.

