| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-612 |
337-014-559-612
| Heilind Number: | EDA337-014-559-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a single row with 14 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation further enhances space-saving on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its performance and streamline your PCB connections effortlessly.

