| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-668 |
337-014-559-668
| Heilind Number: | EDA337-014-559-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this premium Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it boasts a robust housing that ensures durability and safety. With a single row layout and right-angle mount orientation, it offers seamless integration and efficient space utilization. The copper alloy contact material guarantees reliable conductivity, while an amperage of 3A ensures optimal power transmission. Featuring 14 positions and a pitch of .156 inches, it facilitates secure and precise connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in its high-quality construction to elevate the performance of your electronic devices.

