| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-678 |
337-014-559-678
| Heilind Number: | EDA337-014-559-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration into your PCB setup, this green-colored connector features a single row layout with 14 positions, ensuring efficient signal transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh conditions. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its right-angle mount orientation further enhances space-saving capabilities. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the full range of our connectors for seamless board-to-board connections.

