| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-802 |
337-014-559-802
| Heilind Number: | EDA337-014-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and reliable contact. With a current rating of 3 A, it is suitable for various power and signal applications. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, offer efficient connectivity for up to 14 positions. Its right-angle mount orientation enables easy board-to-board connections, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your assembly process with this essential component, meeting the highest standards of quality and functionality.

