| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-807 |
337-014-559-807
| Heilind Number: | EDA337-014-559-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board communication. Featuring a vibrant green color for easy identification, this connector boasts a robust amperage of 3A, making it ideal for high-power applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, you can count on efficient signal transmission. The 14 available positions cater to multiple connections, while the right-angle mount orientation offers flexibility in installation. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this essential component.

