| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-808 |
337-014-559-808
| Heilind Number: | EDA337-014-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this Card Edge Connector, designed for optimal performance in various electronic applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable and secure contact. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers precision in data transmission. With a total of 14 positions, it allows for seamless integration on your PCB. The right angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.

