| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-812 |
337-014-559-812
| Heilind Number: | EDA337-014-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a fixed right-angle mount orientation, it offers seamless integration into your electronic systems. The connector boasts 14 positions spread across two rows, ensuring efficient signal transfer. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your board-to-board connections with this essential component.

