| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-560-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-560-202 |
337-014-560-202
| Heilind Number: | EDA337-014-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-560-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic systems. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. Designed for efficiency, it boasts a pitch of .156 inches and accommodates 14 positions across 2 rows, with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.

