| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-560-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-560-208 |
337-014-560-208
| Heilind Number: | EDA337-014-560-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-560-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With two rows and 14 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for durability and versatility. Upgrade your electronic designs with this essential component.

