| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-560-212 |
337-014-560-212
| Heilind Number: | EDA337-014-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-560-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, it ensures reliable power transmission. The two-row design with 14 positions offers ample connectivity options, while the copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Perfect for board-to-board connections, this connector boasts a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.

