| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-560-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-560-268 |
337-014-560-268
| Heilind Number: | EDA337-014-560-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-560-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating conditions. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a pitch of .156 inches and 14 positions, it facilitates high-density board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Trust in its quality and precision for your connectivity needs.

