| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-560-808 |
337-014-560-808
| Heilind Number: | EDA337-014-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-560-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it offers a high amperage of 3 A, ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of contacts made from Copper Alloy, it ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. The connector accommodates 14 positions, providing ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.

