| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-560-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-560-878 |
337-014-560-878
| Heilind Number: | EDA337-014-560-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-560-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, meticulously designed for seamless board-to-board connections. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable power transmission at a rated amperage of 3A. With a compact pitch of .156 inches and two rows of 14 positions, it offers efficient signal routing for your PCB assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial applications. Trust in the quality and precision of this green-colored connector to optimize connectivity in your electronic designs.

