| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-500-101 |
337-015-500-101
| Heilind Number: | EDA337-015-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-500-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures optimal performance in a variety of environments, with an amperage rating of 3 A and an operating temperature range of -40 to 105 °C. Featuring a single row design with 15 positions spaced at .156 inches apart, it guarantees secure and efficient connections. The copper alloy contact material and .2-inch row spacing further enhance conductivity, making it ideal for high-speed data transmission. Whether for industrial or commercial applications, this straight-mount connector is a versatile choice for your connectivity needs. Elevate your electronic projects with the reliability and quality of our Card Edge Connector.

