| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-500-102 |
337-015-500-102
| Heilind Number: | EDA337-015-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-500-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and copper alloy contact material, it offers seamless compatibility and efficient performance. Its .156-inch pitch and .2-inch row spacing accommodate precise connections, while its 15 positions cater to diverse PCB layouts. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this high-quality connector.

