| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-500-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-500-103 |
337-015-500-103
| Heilind Number: | EDA337-015-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-500-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a single row design with 15 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector guarantees reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Upgrade your connectivity solutions with this green-hued connector, perfect for industrial and commercial use.

