| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-500-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-500-602 |
337-015-500-602
| Heilind Number: | EDA337-015-500-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-500-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration into your electronic assembly. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance. With a high amperage rating of 3 A, it ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees robustness and safety. Its single-row design with 15 positions allows for precise and secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless mating with compatible PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic projects.

