| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-500-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-500-668 |
337-015-500-668
| Heilind Number: | EDA337-015-500-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-500-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a single row layout with 15 positions, allowing for precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance in a wide operating temperature range from -40 to 105°C. The green color not only adds a touch of visual distinction but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission, making it ideal for various electronic applications. Its straight mount orientation further simplifies installation, ensuring a seamless connection process. Trust in our Card Edge Connector for robust and dependable connectivity solutions in your electronic projects.

