| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-520-103 |
337-015-520-103
| Heilind Number: | EDA337-015-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-520-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of 15 positions, catering to a variety of PCB configurations. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise mating for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, capable of handling up to 3A of current. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout needs. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.

