| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-520-104 |
337-015-520-104
| Heilind Number: | EDA337-015-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-520-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a row spacing of 0.2 inches and a pitch of 0.156 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Featuring 15 positions in a single row, it is ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs.

