| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-520-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-520-168 |
337-015-520-168
| Heilind Number: | EDA337-015-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-520-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row layout with 15 positions, ensuring efficient signal transfer. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this green-colored connector for optimal performance and longevity in your electronic setups.

