| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-520-604 |
337-015-520-604
| Heilind Number: | EDA337-015-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-520-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Boasting a vibrant green finish, it not only delivers a striking visual appeal but also offers reliable performance, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity, while the Copper Alloy contact material guarantees secure connections. Featuring a single row design with 15 positions, it facilitates seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial machinery to consumer electronics. Trust in this connector to streamline your circuitry with efficiency and precision.

