| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-520-607 |
337-015-520-607
| Heilind Number: | EDA337-015-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-520-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row layout with 15 positions, ensuring optimal signal transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact point is meticulously engineered with Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation and green color make it easy to identify and install. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. Upgrade your electronic assemblies with this essential component, ensuring seamless performance and longevity.

