| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-520-608 |
337-015-520-608
| Heilind Number: | EDA337-015-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-520-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and a single row configuration, it offers efficient power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. Featuring 15 positions, it allows for multiple connections with a pitch of .156 inches, ensuring precise alignment on the board. The copper alloy contact material and straight mount orientation further enhance its performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for your electronic projects.

