337-015-520-658

Heilind Number:EDA337-015-520-658
Manufacturer:EDAC
Manufacturer Number:337-015-520-658
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-015-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-015-520-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green design, offers seamless integration for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any application. The single-row configuration, crafted from high-quality Copper Alloy, provides 15 positions for efficient data transmission. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Designed for straight mounting orientation, it withstands temperatures ranging from -40 to 105°C, making it ideal for a variety of environments. Elevate your connectivity solutions with this essential connector.