| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-521-103 |
337-015-521-103
| Heilind Number: | EDA337-015-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-521-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a single row configuration with 15 positions, ensuring optimal connectivity for your electronic devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. The contact material, Copper Alloy, guarantees excellent conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is built to perform even in demanding environments. Trust in its straight mount orientation for a secure and stable connection, making it an essential choice for your PCB assembly needs. Elevate your electronic designs with this high-quality Card Edge Connector.

