| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-521-112 |
337-015-521-112
| Heilind Number: | EDA337-015-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a single row layout with 15 positions and a reliable copper alloy contact material. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in its 3A amperage and straight mount orientation for seamless integration into your projects. Upgrade your connectivity solutions with this essential component.

