| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-521-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-521-658 |
337-015-521-658
| Heilind Number: | EDA337-015-521-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-521-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector features a single row with 15 positions, ensuring optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for both standard and demanding environments. Trust in this green-colored connector for high-speed data transfer and power delivery with a maximum amperage of 3A. Its straight mount orientation simplifies installation, making it an essential choice for your connectivity needs.

