| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-521-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-521-668 |
337-015-521-668
| Heilind Number: | EDA337-015-521-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-521-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic systems. Crafted with precision, this connector features a single row configuration with 15 positions for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse environments, while the Copper Alloy contact material guarantees robust conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this high-quality component.

