| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-523-108 |
337-015-523-108
| Heilind Number: | EDA337-015-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-523-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material and 3 A amperage rating guarantee efficient power transmission. With a pitch of .156 inches and 15 positions, it offers versatile connectivity options. Designed for seamless integration on PCBs, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial settings. Upgrade your device's connectivity with this high-quality component.

