| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-523-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-523-158 |
337-015-523-158
| Heilind Number: | EDA337-015-523-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-523-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Crafted with precision in mind, this connector boasts a single row design with 15 positions, accommodating various connections with ease. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and reliability in operation. Engineered for optimal performance, it features copper alloy contacts, offering excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment and secure attachment are guaranteed. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your electronic projects with this essential connector, a cornerstone in efficient PCB assembly.

