| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-523-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-523-168 |
337-015-523-168
| Heilind Number: | EDA337-015-523-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-523-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 15 positions, ensuring efficient signal transmission. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal compatibility for your assembly needs. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for secure and stable board-to-board connections in your projects.

