| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-523-602 |
337-015-523-602
| Heilind Number: | EDA337-015-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-523-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. With a vibrant green color and a single row layout, it offers a sleek and efficient solution for your circuit board needs. Made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all operating environments. Its Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 15 positions available, it accommodates multiple connections with ease. Whether for commercial or industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it a versatile choice. Upgrade your connectivity with this essential component.

