| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-523-603 |
337-015-523-603
| Heilind Number: | EDA337-015-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-523-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB systems with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 15 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your PCB setup with this essential component for seamless and dependable connectivity.

