| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-523-612 |
337-015-523-612
| Heilind Number: | EDA337-015-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-523-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 15 positions, facilitating efficient data transmission. Its durable housing, constructed from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in this Card Edge Connector for secure and stable connections.

