337-015-523-658

Heilind Number:EDA337-015-523-658
Manufacturer:EDAC
Manufacturer Number:337-015-523-658
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-015-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-015-523-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and a pitch of .156 inches, it seamlessly integrates into your PCB setup. The contact material, Copper Alloy, guarantees efficient signal transmission, while the 15 available positions cater to a variety of connection needs. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is optimized for performance in diverse environments. Trust in its straight mount orientation for easy installation and seamless functionality, making it an indispensable asset in your electronic assembly projects.