| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-523-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-523-678 |
337-015-523-678
| Heilind Number: | EDA337-015-523-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-523-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and a pitch of .156 inches, it offers reliable performance in compact spaces. The copper alloy contact material ensures efficient power transmission, with a current rating of 3 A. With 15 positions available, it's perfect for a variety of circuit configurations. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for different environments. Trust in the quality and precision of this connector for all your board-to-board PCB connectivity needs.

