| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-524-101 |
337-015-524-101
| Heilind Number: | EDA337-015-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a dependable solution designed for seamless integration. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures optimal safety and durability in any application. Its single row configuration, copper alloy contact material, and .156-inch pitch guarantee reliable signal transmission, while the 15 available positions cater to diverse connectivity needs. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility in installation and usage. Perfect for various PCB assembly projects, it belongs to the Board To Board PCB Connector category under our wide range of high-quality connector products. Elevate your connectivity experience with this essential component.

