| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-524-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-524-107 |
337-015-524-107
| Heilind Number: | EDA337-015-524-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-524-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also high-performing, with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With a single row design and 15 positions, it offers efficient PCB connectivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in our connector for smooth and secure board-to-board connections.

