| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-524-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-524-168 |
337-015-524-168
| Heilind Number: | EDA337-015-524-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-524-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this durable Card Edge Connector. Designed for seamless board-to-board connection, it features 15 positions in a single row, with a pitch of .156 inches for optimal signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees efficient power delivery with an amperage rating of 3A. Operating within a wide temperature range of -40 to 105°C, this connector offers versatility for various applications. Its straight mount orientation and green color make it easy to integrate into your PCB layout. Trust in this high-quality component for secure and efficient connections in your electronic designs.

