| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-015-524-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-015-524-604 |
337-015-524-604
| Heilind Number: | EDA337-015-524-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-015-524-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a single row layout with 15 positions, perfect for streamlined board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse applications. Upgrade your connectivity solutions with this essential component.

